This 60-position, 2-row cable assembly has a length of 1.5 feet and features unshielded construction. The connector pitch is 0.1 inch, and the cable pitch is 0.05 inch. The assembly is plated with gold and is designed for cable mounting.
3M M3CGK-6018J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.