
This 10-position cable connector features a 2-row configuration with a 0.1inch pitch and gold-plated contacts. It is unshielded and available in multiple colors. The connector has a length of 0.5foot and is packaged individually. It is designed for cable mounting and has a cable pitch of 0.05inch.
Sign in to ask questions about the 3M M3DDA-1006R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3DDA-1006R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3DDA-1006R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.