
Checking distributor stock and pricing after the page loads.
3M M3DDA-1040K technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.