
The M3DDA-1420K cable assembly features a 0.1inch connector pitch and 0.05inch cable pitch, with multiple color options. It has 14 positions and 2 rows, with a package quantity of one. The assembly is unshielded and has gold contact plating. It is designed for general use and is manufactured by 3M.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M M3DDA-1420K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3DDA-1420K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.67foot |
| Mount | Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3DDA-1420K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.