This cable assembly features 16 positions in a 2-row configuration, with a length of 3 feet and unshielded construction. The contacts are plated with gold, and the cable pitch is 0.05 inch. The connector pitch is 0.1 inch, and the assembly is packaged individually. The cable assembly is suitable for general use.
3M M3DDA-1636R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3DDA-1636R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.