
This 20-position, 2-row cable assembly from 3M has a length of 5 feet and features unshielded construction. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The contacts are plated with gold. It is designed for cable mounting and is available in multiple colors.
Sign in to ask questions about the 3M M3DDA-2060K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3DDA-2060K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 5foot |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3DDA-2060K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.