
This 26-position, 2-row cable connector features a 3-foot length and unshielded design. The connector has gold-plated contacts for reliable connections. It is available in multiple colors and has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch.
3M M3DDA-2636R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.