
This 34-position 2-row cable assembly features gold contact plating and is unshielded. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The assembly is available in multiple colors and has a length of 3.34 foot. It is designed for cable mounting and is supplied individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M M3DDA-3440K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3DDA-3440K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3DDA-3440K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
