
This 50-position 2-row cable assembly has a length of 5 feet and features unshielded construction. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch. The contacts are plated with gold, and the assembly is available in multiple colors. It is designed for cable mounting and is sold individually.
Sign in to ask questions about the 3M M3DDA-5060K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3DDA-5060K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 5foot |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3DDA-5060K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
