This 16-position, 2-row cable assembly from 3M has a length of 0.5 foot and features unshielded construction. The connector pitch is 0.1 inch, and the cable pitch is 0.05 inch. The assembly is plated with gold for reliable contact. It is supplied as a single unit.
Sign in to ask questions about the 3M M3DDK-1606J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3DDK-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3DDK-1606J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.