Idc Cable - MCE10K/MC10F/MCE10K
Checking distributor stock and pricing after the page loads.
3M M3EEK-1060K technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |