This 16-position, 2-row cable assembly features a 0.1inch connector pitch and gold contact plating. It has a length of 3.34 feet and is unshielded. The assembly is available in multiple colors and has a cable pitch of 0.05inch. It is designed for cable mounting and is supplied in a package quantity of one.
Checking distributor stock and pricing after the page loads.
3M M3EEK-1640K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |