This cable assembly features a 20-position, 2-row configuration with a length of 3.34 feet. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The contacts are plated with gold and the assembly is unshielded. It is available in multiple colors.
3M M3EEK-2040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.