This 26-position, 2-row cable connector features a length of 3 feet and is unshielded. The contact plating is gold, providing reliable connections. The connector pitch is 0.1 inch, and the cable pitch is 0.05 inch. The connector is designed for cable mounting and is available in multiple colors.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |