This 3M M3EEK-4040K cable assembly features a 40-position, 2-row configuration with a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The assembly is 3.34 feet in length and has a gold-plated contact. It is designed for cable mounting and is available in multiple colors.
3M M3EEK-4040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.