This 50-position 2-row cable assembly features a length of 3.34 feet and has gold contact plating. It is unshielded and available in multiple colors. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The assembly is designed for cable mounting and is packaged individually.
3M M3EEK-5040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.