The 3M M3EEK-6040K is a 60-position, 2-row cable assembly with a length of 3.34 feet. It features unshielded construction and gold contact plating. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch. This assembly is designed for cable mounting and is available in multiple colors.
3M M3EEK-6040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.