This 64-position, 2-row cable assembly features a 1.5foot length and grey color. It has a gold contact plating and is unshielded. The cable pitch is 0.05inch and the connector pitch is 0.1inch. It is designed for cable mounting.
Sign in to ask questions about the 3M M3EEK-6418J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3EEK-6418J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3EEK-6418J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.