This 64-position 2-row cable assembly features a length of 3 feet and is constructed with unshielded cable. The contact plating is gold, providing reliable connections. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch, accommodating a variety of applications. The assembly is available in multiple colors and is designed for cable mounting.
3M M3EEK-6436R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.