This 10-position, 2-row unshielded cable assembly from 3M features a length of 3.34 feet and is constructed with lead-free materials. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The contacts are plated with gold and the assembly is available in multiple colors. It is designed for cable mounting and is supplied in a package quantity of one.
3M M3MMK-1040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3.34foot |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.