This 34-contact cable assembly has a length of 1.5 feet and features a 2-row configuration. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch. The contacts are plated with gold, and the assembly is lead-free. It is unshielded and available in multiple colors.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |