This 40-position 2-row cable assembly features a 0.05inch pitch and gold contact plating. It is available in lengths of 0.5foot and is unshielded. The assembly is lead-free and has a package quantity of one. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
3M M3MMK-4006R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |