This 40-position 2-row cable assembly from 3M features a lead-free construction and a length of 1.67 feet. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The assembly has a gold contact plating and is unshielded. It is available in multiple colors and has 40 contacts and positions.
3M M3MMK-4020K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.67foot |
| Mount | Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.