This 50-contact, 2-row cable assembly features a length of 0.5 foot and is constructed from lead-free materials. The contacts are plated with gold for reliable connections. The assembly is unshielded and has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch.
Checking distributor stock and pricing after the page loads.
3M M3MMK-5006J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |