This 16-position, 2-row cable assembly features a 0.05-inch cable pitch and a 0.1-inch connector pitch. The assembly is unshielded and has a length of 0.5 foot. It is manufactured with gold-plated contacts and is available in a single package quantity.
Sign in to ask questions about the 3M M3URK-1606J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3URK-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3URK-1606J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.