This 16-position, 2-row unshielded cable assembly features a 0.05inch pitch and a 0.1inch connector pitch. The contacts are plated with gold. The assembly is 0.5foot in length and is supplied in a package quantity of one. It is not shielded.
Sign in to ask questions about the 3M M3UYK-1606J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3UYK-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3UYK-1606J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.