This 16-position 2-row unshielded cable assembly is manufactured by 3M and features a length of 0.5 foot. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The contacts are plated with gold and the assembly is lead free. It is designed for cable mounting and is available in a package quantity of one.
Sign in to ask questions about the 3M M3WWK-1606J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3WWK-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3WWK-1606J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.