This 14-position cable connector features 14 contacts and 2 rows, with a length of 1.67 feet. It is unshielded and has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The connector is plated with tin and lead, and is available in multiple colors. The package quantity is 1, and it contains lead, making it non-lead-free.
3M M6MMT-1420K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.67foot |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.