
This 14-position cable assembly from 3M features a length of 3.34 feet and is available in multiple colors. The assembly is unshielded and contains lead, making it a non-lead-free option. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch. The contacts are plated with tin and lead, and the assembly is designed for cable mounting.
3M M6MMT-1440K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3.34foot |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.