This 20-position 2-row unshielded cable assembly from 3M features a length of 1.67 feet and 20 contacts. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The contacts are plated with tin and lead, and the assembly is not lead-free. It is available in multiple colors and is designed for cable mounting.
3M M6MMT-2020K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.67foot |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.