This 24-position cable assembly features a 2-row configuration with a 0.05inch pitch. The contacts are plated with tin and lead. The assembly is unshielded and contains lead, making it non-lead-free. It is available in a single package quantity and measures 1.67foot in length.
3M M6MMT-2420K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.67foot |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.
