This 34-contact cable assembly has a length of 1.67 feet and is unshielded. It features a cable mount and is plated with tin and lead. The assembly contains lead and has a pitch of 0.05 inch for the cable and 0.1 inch for the connector.
3M M6MMT-3420K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.67foot |
| Mount | Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.