This 50-position, 2-row cable assembly features a 0.05inch pitch and measures 3.34foot in length. The contacts are plated with tin and lead. The assembly is unshielded and contains lead, making it non-lead-free. It is available in multiple colors and has a cable mount type.
3M M6MMT-5040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3.34foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.