Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M M7OXK-1506R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Number of Positions | 15 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M7OXK-1506R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.