This 8AWG male terminal features a copper body with tin plating and a non-insulated design. It measures 24.13mm in length and has a thickness of 0.05inch. The terminal is packaged in a case with 200 units per package. It is not RoHS compliant.
3M M8-14R/SK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 11.93mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 24.13mm |
| Package Quantity | 200 |
| Packaging | Case |
| RoHS Compliant | No |
| Series | BS |
| Termination | Circular |
| Thickness | 0.05inch |
| Weight | 1.365lb |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.