3M MC1/0BCX technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.55inch |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 4.6lb |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MC1/0BCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.