Ring Tongue Terminal 1AWG ETP Copper 43.7mm Tin Box
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.3mm |
| Insulation | Non-Insulated |
| Length | 1.71inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Thickness | 0.1inch |
| Wire/Cable Gauge | 1AWG |
| RoHS | Not Compliant |