The MF-100-UC04-SL20300 is an ISOLOSS SL sandwich mount designed for vibration isolation and board spacing. It features a male-female thread configuration of #4-40 and is constructed from synthetic rubber (SL20x series) for damping. It is halogen-free and provides an 8.13mm total length with an outer diameter of 6.99mm.
Checking distributor stock and pricing after the page loads.
3M MF-100-UC04-SL20300 technical specifications.
| Thread Type | #4-40 |
| Total Length | 8.13mm |
| Outer Diameter | 6.99mm |
| Thread Length | 5.08mm |
| Material Grade | SL-20300 |
| Mounting Type | Sandwich Mount |
| Flammability Rating | Not UL94 V-0 |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.