
This 600V crimp terminal features a copper body with tin plating and a fully insulated heat shrink design. It has a blue and yellow color and a maximum wire gauge of 10AWG. The terminal is suitable for use in applications where a high voltage rating is required, and it is available in bulk packaging with 250 units per package.
3M MH10BCK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Yellow |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyolefin |
| Length | 38.1mm |
| Number of Wire Entries | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.