3M MH14-10R/LK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated with Heat Shrink |
| Insulation Material | Polyolefin |
| Length | 25.4mm |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Case |
| Resistance | -10R |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 8.800148oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MH14-10R/LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.