Sign in to ask questions about the 3M MH14BCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MH14BCK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyolefin |
| Length | 38.1mm |
| Number of Wire Entries | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MH14BCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
