3M MH18-8R/LK technical specifications.
| Package Quantity | 250 |
| Resistance | -8R |
| RoHS Compliant | No |
| Termination | Circular |
| Thickness | 0.03inch |
| Weight | 11.199836oz |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MH18-8R/LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
