This 600V cable mount terminal features a body made of copper with a tin plating, and is fully insulated with a heat shrink material. The terminal is designed for use with wire gauges ranging from 18 to 22 AWG. It is available in bulk packaging with 250 units per package.
Sign in to ask questions about the 3M MH18BCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MH18BCK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyolefin |
| Length | 38.1mm |
| Number of Wire Entries | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 11oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MH18BCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
