
This yellow terminal features a copper contact material with a tin plating, and is designed for free hanging applications. The terminal has a length of 11.93mm and a depth of 3.55mm. It is made from nylon insulation material and is lead free. The terminal is available in a bulk packaging quantity of 1000 units.
3M MN24-2RK technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.55mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.93mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 6.217lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.