
This yellow insulated terminal features a 5.08mm depth and 15.24mm length, with a wire gauge range of 24AWG to 26AWG. It is made of copper with a tin plating and is insulated with nylon. The terminal is lead-free and available in bulk packaging with 1000 units per package.
Sign in to ask questions about the 3M MN24-4RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MN24-4RK technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 12.518376oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MN24-4RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
