
This 3M terminal features a yellow color, copper contact material, and tin plating. It has a depth of 5.08mm and a length of 15.24mm, with a maximum wire gauge of 26AWG. The terminal is insulated with nylon and is lead-free. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the 3M MN24-6RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MN24-6RK technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | Circular |
| Weight | 12oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M MN24-6RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
