Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
MN8-12R/SK
Datasheet
3M
MN8-12R/SK
Active
Ring Tongue Terminal 8AWG Case
Connectors & Interconnects
Terminals & Terminal Blocks
Connectors & Interconnects
Terminals & Terminal Blocks
Terminals
Ring Tongue Terminal 8AWG Case
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package Quantity
200
RoHS Compliant
Yes
Termination
Circular
Thickness
0.05inch
Weight
2.384lb
Wire/Cable Gauge
8AWG
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account