This shrouded board-to-board header features 2 wire entries with a maximum wire gauge of 12AWG and a minimum of 10AWG. It is designed for crimp termination and is fully insulated for safety. Available in bulk packaging with 500 units per package.
Sign in to ask questions about the 3M MNG10BCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M MNG10BCK technical specifications.
| Color | Yellow |
| Insulation | Fully Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| Weight | 3.591lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M MNG10BCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.