This copper terminal features a body made of copper with a tin plating and a blue color. The contact is also made of copper with a tin plating. It has a length of 23.11mm and a depth of 8.63mm, with a wire gauge range of 14AWG to 16AWG. The terminal is insulated with nylon and is designed for free hanging applications.
3M MNG14-10FK technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.63mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.11mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Standard |
| Weight | 2.705lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.