Fork Terminal 14-16AWG Blue 22.6mm Case
3M MNG14-10FLK technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.12mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22.6mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Scotchlok™ |
| Termination | SNAP |
| Weight | 2.675lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.